The XLamp XP-G3 Photo Red LED is optimized for horticulture lighting applications. Built on the 3.45-mm XP platform, the S Line version features improved efficiency, sulfur resistance, and enhanced reliability through switching and dimming cycles. It provides a peak wavelength of 645nm and is designed for high-lumen directional lighting where optical control is critical.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree XPGDPR-LS-0000-00G01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wavelength | 645nm |
| Forward Voltage (Vf) | 1.95V |
| Test Current | 350mA |
| Maximum Drive Current | 1500mA |
| Radiant Flux | 525mW |
| Viewing Angle | 125degrees |
| Thermal Resistance | 1.2°C/W |
| Dimensions | 3.45 x 3.45mm |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized Component (E349212) |
Download the complete datasheet for Cree XPGDPR-LS-0000-00G01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.