The XLamp XP-G3 Photo Red S Line LED is optimized for horticulture applications, delivering high radiant flux and efficiency at a 660 nm wavelength. The S Line version features improved efficiency, sulfur resistance, and enhanced reliability through switching and dimming cycles. It is built on the proven 3.45mm XP platform with a wide viewing angle and low thermal resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree XPGDPR-LS-0000-00H01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wavelength (Typ.) | 660nm |
| Maximum Drive Current | 1500mA |
| Thermal Resistance | 1.2°C/W |
| Viewing Angle | 125degrees |
| Forward Voltage (Typ.) | 1.95V |
| Minimum Radiant Flux (@ 350 mA, 25 °C) | 500mW |
| LED Dimensions | 3.45 x 3.45mm |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized Component (E349212) |
Download the complete datasheet for Cree XPGDPR-LS-0000-00H01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.