The XLamp XP-G Photo Red LED is a high-performance, sulfur-resistant LED optimized for horticulture applications. It features a peak wavelength of 660 nm and is built on the proven XP-G platform with a 3.45 x 3.45 mm footprint, providing high radiant flux and efficiency.
Checking distributor stock and pricing after the page loads.
| Peak Wavelength | 650 - 670nm |
| Radiant Flux | 450mW |
| Forward Current, Max | 1500mA |
| Forward Voltage (Typical) | 2.05V |
| Viewing Angle | 130degrees |
| Thermal Resistance | 2.5°C/W |
| Junction Temperature, Max | 150°C |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized Component (E349212) |