The XLamp XP-G3 S Line LED is a high-performance, high-reliability white LED from the XP-G3 series, optimized for directional, high-lumen applications such as outdoor and industrial lighting. The S Line version features enhanced sulfur resistance and higher reliability through improved thermal cycling performance and higher drive current capability. It delivers high efficacy in the compact 3535 XP footprint.
Checking distributor stock and pricing after the page loads.
Cree XPGDWT-BS-0000-00JE9 technical specifications.
| CCT | 6000K |
| Color Rendering Index (CRI) | 70score |
| Forward Voltage (Typical) | 2.73V |
| Current - Test | 350mA |
| Current - Max | 2000mA |
| Viewing Angle | 125degrees |
| Thermal Resistance | 3°C/W |
| Maximum Junction Temperature | 150°C |
| Luminous Flux @ 85°C | 164lm |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |