The XLamp XP-G3 S Line LED is optimized for directional, high-lumen applications, offering high efficacy and reliability in a compact 3535 package. It features a neutral white 5000K color temperature with a 70 CRI minimum, designed for outdoor and industrial lighting.
Checking distributor stock and pricing after the page loads.
Cree XPGDWT-BS-0000-00KFE technical specifications.
| Correlated Color Temperature (CCT) | 5000K |
| Luminous Flux (Typ @ 85°C) | 156lm |
| Forward Voltage (Typ) | 2.73V |
| Test Current | 350mA |
| Maximum Drive Current | 2000mA |
| Viewing Angle | 125degrees |
| Thermal Resistance | 3°C/W |
| Color Rendering Index (CRI) | 70 |
| RoHS | Compliant |
| REACH | Compliant |