The XLamp XP-G3 S Line LED is a high-power, high-reliability white lighting component optimized for directional, high-lumen applications. It features a neutral to cool white 5700K color temperature with a 70 CRI minimum. Built on the S Line platform, it provides enhanced reliability and performance for professional lighting systems.
Checking distributor stock and pricing after the page loads.
| Correlated Color Temperature (CCT) | 5700K |
| Color Rendering Index (CRI) | 70 |
| Forward Voltage (Typ.) | 2.73V |
| Test Current | 350mA |
| Max Drive Current | 2000mA |
| Viewing Angle | 125degrees |
| Thermal Resistance | 3°C/W |
| Luminous Flux @ 85°C | 172lm |
| RoHS | Compliant |
| REACH | Compliant |