The XLamp XP-G3 LED is the highest-efficacy and most reliable LED in the XP-G platform. Optimized for directional, high-lumen applications, the XP-G3 delivers high lumen density and reliability through a S Line version designed for improved lumens/Watt and higher lifetime in pressurized environments. It features a ceramic surface-mount package and a 125-degree viewing angle.
Cree XPGDWT-NW-0000-00VPP technical specifications.
| Luminous Flux | 139lm |
| Forward Current (Test) | 350mA |
| Forward Current (Max) | 2000mA |
| Forward Voltage (Typ) | 2.73V |
| Viewing Angle | 125deg |
| Color Rendering Index (CRI) | 70CRI |
| Thermal Resistance, Junction to Solder Point | 3°C/W |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized Component (E349212) |
Download the complete datasheet for Cree XPGDWT-NW-0000-00VPP to view detailed technical specifications.
No datasheet is available for this part.