The XLamp XP-G3 LED is a high-performance component in the XP-G series, designed for high-power general lighting. It features a 3.45 x 3.45 mm footprint and utilizes Cree LED's SC5 technology to deliver superior luminous efficacy, thermal management, and long-term reliability. It is optimized for applications requiring high lumen density such as street lighting, high-bay lighting, and portable lighting solutions.
Cree XPGDWT-NW-0000-00XPP technical specifications.
| Forward Voltage | 2.73V |
| Maximum Forward Current | 2000mA |
| Viewing Angle | 125degrees |
| Thermal Resistance, Junction to Solder Point | 36C/W |
| Color Temperature | Neutral WhiteK |
| Typical Luminous Flux @ 350mA, 856C | 164lm |
| Dimensions | 3.45 x 3.45mm |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized Component (E349212) |
Download the complete datasheet for Cree XPGDWT-NW-0000-00XPP to view detailed technical specifications.
No datasheet is available for this part.