The XLamp XP-G3 S Line LED is a high-power white LED optimized for directional, high-lumen applications. It features high efficacy and long-term reliability in a compact 3.5mm x 3.5mm package. Part of the S Line improvement, it is designed for better sulfur resistance and improved cycling stability.
Cree XPGDWT-QF-0000-00XPP technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Color Rendering Index (CRI) | 70CRI |
| Forward Voltage (Typical) | 2.73V |
| Test Current | 350mA |
| Maximum Drive Current | 2000mA |
| Luminous Flux (Typical @ 85°C) | 180lm |
| Viewing Angle | 125degrees |
| Thermal Resistance | 3°C/W |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.