XLamp XP-G3 Photophyll Select LEDs feature an advanced horticulture spectrum with blue and green output tuned for horticulture applications. They are designed to replace white LEDs in two-channel white + red horticulture luminaires by maximizing green content and minimizing red content. The device is binned in horticulture metrics including Red PPF % and Green/Blue Ratio (GBR).
Sign in to ask questions about the Cree XPGDWT-QW-0000-00XPP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree XPGDWT-QW-0000-00XPP technical specifications.
| Maximum Drive Current | 2000mA |
| Thermal Resistance | 0.7°C/W |
| Viewing Angle | 125degrees |
| Forward Voltage | 2.73V |
| Dimensions | 3.45 x 3.45mm |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized Component (E349212) |
Download the complete datasheet for Cree XPGDWT-QW-0000-00XPP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.