The XLamp XP-G3 LED is the highest efficacy and most reliable LED in the XP-G platform. Optimized for directional, high-lumen lighting applications where efficacy and optical control are critical, such as roadway, portable and horticulture. Built on the proven 3.45-mm XP platform with an electrically neutral thermal path.
Cree XPGDWT-U1-0000-00G3E technical specifications.
| Correlated Color Temperature (CCT) | 5000K |
| Color Rendering Index (CRI) | 70min |
| Luminous Flux (Bin R3) | 139lm |
| Forward Voltage (Typical) | 2.73V |
| Max Drive Current | 2000mA |
| Viewing Angle | 125degrees |
| Thermal Resistance, Junction to Solder Point | 1.1°C/W |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized Component (E349212) |
Download the complete datasheet for Cree XPGDWT-U1-0000-00G3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.