The XLamp XP-G3 LED is the highest-efficacy and most reliable LED in the XP-G platform. Incorporating elements of Cree LED's SC5 Technology Platform, the XP-G3 LED delivers high reliability at high operating temperatures and is optimized for directional, high-lumen applications.
Checking distributor stock and pricing after the page loads.
| CCT | 2000K |
| CRI | 70index |
| Luminous Flux (@ 85°C) | 164lm |
| Forward Voltage (Typical) | 2.73V |
| Test Current | 350mA |
| Maximum Drive Current | 2000mA |
| Viewing Angle | 125degrees |
| Thermal Resistance | 3°C/W |
| RoHS | Compliant |
| REACH | Compliant |