The Cree LED XLamp XP-G3 S Line LED is a high-performance emitter in the XP-G3 family designed for superior luminous efficacy and thermal management. The S Line version provides improved reliability, better resistance to sulfur, and consistent color output. It features a 3.3-mm optical source and is compatible with existing XP-G3 ecosystems of holders and optics.
Checking distributor stock and pricing after the page loads.
| Typical Forward Current | 350mA |
| Maximum Forward Current | 2000mA |
| Forward Voltage (Typical) | 2.73V |
| Viewing Angle (FWHM) | 114degrees |
| Maximum Junction Temperature | 150°C |
| Thermal Resistance, Junction to Solder Point | 3°C/W |
| Dimensions | 3.45 x 3.45mm |
| RoHS | Compliant |
| REACH | Compliant |
| Ul Recognized | E349212 |