
Uni-color white chip LED emitter, 4500K color temperature, delivering 139lm minimum luminous flux with a wide 125° viewing angle. This high-power, high-brightness surface mount device features a 2-pin SMD EP package with an exposed pad, measuring 3.45mm x 3.45mm x 2mm. Designed for top-mount PCB integration, it operates with a maximum forward voltage of 3.25V and a reverse voltage of 5V.
Sign in to ask questions about the Cree XPGWHT-01-0000-00HE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree XPGWHT-01-0000-00HE4 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD EP |
| Package Description | Surface Mount Device, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Seated Plane Height (mm) | 2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 139lm(Min) |
| Viewing Angle | 125° |
| Lens Shape Type | Circular |
| Lens Dimensions | 2.6x2.6x1.27mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 4500K |
| Maximum Forward Voltage | 3.25V |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree XPGWHT-01-0000-00HE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.