Cree XQEAPA-00-0000-000000701 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cree XQEAPA-00-0000-000000701 to view detailed technical specifications.
No datasheet is available for this part.