Single Color LED, Blue, ROHS AND REACH COMPLIANT PACKAGE-2
Cree XREBLU-L1-0000-00K01 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.