
This is a uni-color surface mount LED with a luminous flux of 130lm and a viewing angle of 115 degrees. It has a color temperature of 4750K and a maximum forward voltage of 2.85V. The maximum forward current is 1500mA and the reverse voltage is 5V maximum. It is a high brightness LED with a square lens shape and dimensions of 3.45x3.45x2.36mm.
Cree XTEAWT-00-0000-00000HEF4 technical specifications.
| Package/Case | SMD EP |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 130lm(Min) |
| Viewing Angle | 115° |
| Lens Shape Type | Square |
| Lens Dimensions | 3.45x3.45x2.36mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 4750K |
| Maximum Forward Current | 1500mA |
| Maximum Forward Voltage | 2.85V |
| Reverse Voltage | 5(Max)V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree XTEAWT-00-0000-00000HEF4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.