
This white SMD EP uni-color chip LED has a 3000K color temperature and a maximum forward voltage of 2.85V. It can handle a maximum forward current of 1500mA and has a reverse voltage of 5V maximum. The LED has a luminous flux of 91.5lm minimum and a viewing angle of 115 degrees. It is designed for surface mount applications and has a square lens shape with dimensions of 3.45x3.45x2.36mm.
Cree XTEAWT-00-0000-00000U9E7 technical specifications.
| Package/Case | SMD EP |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.45 |
| Package Width (mm) | 3.45 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 91.5lm(Min) |
| Viewing Angle | 115° |
| Lens Shape Type | Square |
| Lens Dimensions | 3.45x3.45x2.36mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 3000K |
| Maximum Forward Current | 1500mA |
| Maximum Forward Voltage | 2.85V |
| Reverse Voltage | 5(Max)V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cree XTEAWT-00-0000-00000U9E7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.