
This fundamental mode crystal operates at a standard frequency of 32.768KHz with a tolerance of ±20 parts per million. The crystal features a load capacitance of 12.5 picofarads and a series resistance of 70,000 ohms. It is designed to function within a temperature range of -10 to 60 degrees Celsius. The crystal is suitable for use in through-hole and surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crescent Frequency Products CF25S12A2A-32.768KHz-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±20ppm |
| Load Capacitance | 12.5pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 70000Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crescent Frequency Products CF25S12A2A-32.768KHz-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.