The CT53F4AH-16.384MHz-T is a voltage-controlled temperature compensated crystal oscillator (VC-TCXO) with a frequency range of 14.336 to 19.44 MHz. It operates from a supply voltage of 3.135 to 3.465 V and has a temperature range of -20 to 70°C. The oscillator has a frequency tolerance of ±5 ppm and a load capacitance of 10 pF. It is available in a 4-pin CSMD package with a seated plane height of 1.7 mm.
Crescent Frequency Products CT53F4AH-16.384MHz-T technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.7(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 14.336 to 19.44MHz |
| Frequency Tolerance | ±5ppm |
| Frequency Stability | ±5ppm |
| Load Capacitance | 10pF |
| Tuning Voltage | 0 to 3.3V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crescent Frequency Products CT53F4AH-16.384MHz-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.