
The CT57B6AH-12.800MHz-T is a voltage-controlled temperature-compensated crystal oscillator (VC-TCXO) with a frequency range of 10.7 to 14.336 MHz. It operates within a temperature range of -30 to 85 degrees Celsius and requires a supply voltage between 3.135 and 3.465 volts. The oscillator is mounted using surface mount technology and has a ceramic package with a seated plane height of 2 mm maximum. It has a tuning voltage range of 0 to 3.3 volts and a load capacitance of 10 pF.
Crescent Frequency Products CT57B6AH-12.800MHz-T technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 10.7 to 14.336MHz |
| Frequency Tolerance | ±1ppm |
| Frequency Stability | ±1ppm |
| Load Capacitance | 10pF |
| Tuning Voltage | 0 to 3.3V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crescent Frequency Products CT57B6AH-12.800MHz-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.