
This voltage controlled temperature compensated crystal oscillator features a frequency tolerance of ±2.5ppm and a frequency stability of ±2.5ppm. It operates over a temperature range of -10°C to 60°C and has a tuning voltage range of 0 to 3.3V. The oscillator is available in a 4-pin CSMD package with a seated plane height of 2mm (max) and a pin pitch of 5.08mm. It requires a load capacitance of 10pF and can be operated with a supply voltage between 3.135V and 3.465V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crescent Frequency Products CT57E3AH-16.384MHz-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crescent Frequency Products CT57E3AH-16.384MHz-T technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 14.336 to 19.44MHz |
| Frequency Tolerance | ±2.5ppm |
| Frequency Stability | ±2.5ppm |
| Load Capacitance | 10pF |
| Tuning Voltage | 0 to 3.3V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crescent Frequency Products CT57E3AH-16.384MHz-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.