
System-On-Modules - SOM MitySOM-1808F AM1808 XILINX XC6SLX16
Sign in to ask questions about the Critical Link 1808-FG-225-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Critical Link 1808-FG-225-RC technical specifications.
| Capacitance | 1808F |
| Core Architecture | ARM |
| Frequency | 456MHz |
| Interface | I2C, USB, MMC, SATA, SD, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 128MB |
| Memory Type | NOR, NAND, FLASH, DDR2, L1 Cache |
| Min Operating Temperature | 0°C |
| Number of SPI Channels | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RAM Size | 8KB |
| Series | MitySOM |
| RoHS | Compliant |
Download the complete datasheet for Critical Link 1808-FG-225-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.