The MitySOM microprocessor is an ARM-based device operating at 720MHz. It features a range of interfaces including I2C, SPI, USB, CAN, GPIO, MMC, and SD. The device is supplied with a voltage of 3.3V and is packaged in bulk quantities. The MitySOM is designed to operate within a temperature range of 0°C to 70°C.
Critical Link 3354-GX-XX7-RC technical specifications.
| Core Architecture | ARM |
| Frequency | 720MHz |
| Interface | I2C, SPI, USB, CAN, GPIO, MMC, SD |
| Max Operating Temperature | 70°C |
| Memory Size | 256MB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 256MB |
| Series | MitySOM |
| RoHS | Compliant |
Download the complete datasheet for Critical Link 3354-GX-XX7-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.