The MitySOM is a module-based ARM microprocessor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 512MB of RAM and 4 GPIO, as well as 2 SPI channels and 6 UART channels. The module is part of the MitySOM series from Critical Link.
Critical Link 3354-HX-X38-RI technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 4 |
| Number of SPI Channels | 2 |
| Number of UART Channels | 6 |
| RAM Size | 512MB |
| Series | MitySOM |
| RoHS | Compliant |
Download the complete datasheet for Critical Link 3354-HX-X38-RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.