
The MitySOM 720MHz ARM MPU features a 720MHz ARM core, 256MB of NAND FLASH memory, and 64KB of RAM. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device supports multiple interfaces, including SPI, USB, CAN, and UART, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Frequency | 720MHz |
| Interface | SPI, USB, CAN, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 256MB |
| Memory Type | NAND, FLASH, RAM, DDR2 |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RAM Size | 64KB |
| Series | MitySOM |
| RoHS | Compliant |
