
System-On-Modules - SOM MityDSP-XMF C6711 REV-E XILINX XC3S40
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Critical Link 6711-AA-1X1-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8MB |
| Memory Type | NOR, FLASH, SDRAM, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RAM Size | 64KB |
| Series | MityDSP™ |
| RoHS | Compliant |
Download the complete datasheet for Critical Link 6711-AA-1X1-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
