
System-On-Modules - SOM MITYDSP SOM 167MHZ 3S400 FPGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Critical Link 6711-KA-1X1-RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Critical Link 6711-KA-1X1-RI technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RAM Size | 64KB |
| Series | MityDSP™ |
| RoHS | Compliant |
Download the complete datasheet for Critical Link 6711-KA-1X1-RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
