
Development Boards & Kits - ARM DEV KIT MITYDSP L138F
Critical Link 80-000297 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, SATA |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.3V |
| Series | MityDSP™ |
| RoHS | Compliant |
No datasheet is available for this part.
