
Development Boards & Kits - Other Processors MityDSP-XMF DEV KIT (6711-AA-1X1-RC)
Critical Link 80-000346 technical specifications.
| Capacitance | 6711F |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial, RS-232, USB, ADC, Ethernet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Series | MityDSP™ |
| RoHS | Compliant |
No datasheet is available for this part.
