The MityDSP ARM 32b microcontroller features a core architecture of ARM and a data bus width of 32 bits. It operates within a temperature range of 0 to 70°C and requires a 12V supply voltage. This microcontroller is available in bulk packaging and is part of the MityDSP series. It also includes evaluation kit support and interfaces such as RS-232, USB, CAN, Ethernet, GPIO, and SATA, as well as SD connectivity.
Critical Link 80-000395 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, CAN, Ethernet, GPIO, SATA, SD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Series | MityDSP™ |
| RoHS | Compliant |
No datasheet is available for this part.