Critical Link 80-000708 technical specifications.
| Type | Development Kit |
| Supported Device | Cyclone V SE |
| Supported Device Technology | FPGA |
| USB | 2 |
| Ethernet | 1 |
| Operating Systems | Linux |
| Linux | Linux |
| JTAG Support | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Critical Link 80-000708 to view detailed technical specifications.
No datasheet is available for this part.