Critical Link 80-001002 technical specifications.
| Type | Development Kit |
| Supported Device | Cyclone V SE |
| Supported Device Technology | FPGA |
| USB | 2 |
| GPIO | 1 |
| Ethernet | 1 |
| Display Interface | LVDS |
| IDE | Linux Kernel/uBoot |
| Windows | Win 7|Win 8|Win Vista|Win XP |
| Operating Systems | Win 7|Win 8|Win Vista|Win XP |
| JTAG Support | No |
| Push Buttons and Switches | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Critical Link 80-001002 to view detailed technical specifications.
No datasheet is available for this part.