This development kit supports the Cyclone V SE FPGA and features USB, GPIO, and Ethernet interfaces. It also includes a display interface via LVDS and supports various operating systems including Windows 7, 8, Vista, and XP. The kit is compatible with Linux Kernel and uBoot IDEs and has two push buttons and switches for user input.
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | Cyclone V SE |
| Supported Device Technology | FPGA |
| USB | 2 |
| GPIO | 1 |
| Ethernet | 1 |
| Display Interface | LVDS |
| IDE | Linux Kernel/uBoot |
| Windows | Win 7|Win 8|Win Vista|Win XP |
| Operating Systems | Win 7|Win 8|Win Vista|Win XP |
| JTAG Support | No |
| Push Buttons and Switches | 2 |
| RoHS Version | 2011/65/EU |