Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | ARRIA 10 |
| Supported Device Technology | FPGA |
| USB | 2 |
| UART | 1 |
| Ethernet | 1 |
| IDE | Quartus |
| Windows | Win |
| Operating Systems | Linux|Win |
| Linux | Linux |
| JTAG Support | No |
| Push Buttons and Switches | 1 |
| RoHS Version | 2011/65/EU |