
The L138-FG-225-RC is a microprocessor from Critical Link, featuring a 456MHz ARM core and support for various interfaces including I2C, SPI, USB, MMC, SATA, SD, and UART. It operates within a temperature range of 0°C to 70°C and requires a 3.3V supply voltage. The device is available in bulk packaging with a single unit per package.
Critical Link L138-FG-225-RC technical specifications.
| Core Architecture | ARM |
| Frequency | 456MHz |
| Interface | I2C, SPI, USB, MMC, SATA, SD, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 128MB |
| Memory Type | NOR, NAND, FLASH, DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 256KB |
| Series | MityDSP-L138F |
| RoHS | Compliant |
Download the complete datasheet for Critical Link L138-FG-225-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
