
System-On-Modules - SOM MityDSP-L138F OMAP XILINX XC6SLX45
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Frequency | 456MHz |
| Interface | I2C, SPI, USB, MMC, SATA, SD, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 256MB |
| Memory Type | DDR2, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 256KB |
| Series | MityDSP-L138F |
| RoHS | Compliant |
