
Sign in to ask questions about the Critical Link L138-FX-225-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Critical Link L138-FX-225-RC technical specifications.
| Core Architecture | ARM |
| Frequency | 456MHz |
| Interface | I2C, SPI, USB, MMC, SATA, SD, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 128MB |
| Memory Type | NOR, NAND, FLASH, DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RAM Size | 256KB |
| Series | MityDSP-L138 |
| RoHS | Compliant |
Download the complete datasheet for Critical Link L138-FX-225-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
