
CROUSE-HINDS LB50M CONDUIT OUTLET BODY, TYPE LB, IRON, 0.5", 4.68L X 1.34W X 2.05"H
Sign in to ask questions about the Crouse-Hinds LB50M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouse-Hinds LB50M technical specifications.
| Height | 52.07mm |
| Reach SVHC Compliant | Unknown |
| Width | 34.04mm |
| RoHS | Compliant |
Download the complete datasheet for Crouse-Hinds LB50M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
