CONDUIT FITTING/COVER/GASKET, LB, STEEL, 2; Conduit Body Type:LB; Trade Size:2; Internal Volume:-; Conduit Material:Stainless Steel; Conduit Colour:-; External Length:266.7mm; External Width:79.5mm; External Height:85.85mm ;RoHS Compliant: Yes
Crouse-Hinds LB68SS technical specifications.
| Length | 267mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.