CONDUIT FITTING/COVER/ GASKET, LL, STEEL, 1; Conduit Body Type:LL; Trade Size:1; Internal Volume:-; Conduit Material:Stainless Steel; Conduit Colour:-; External Length:167.39mm; External Width:45.21mm; External Height:50.8mm ;RoHS Compliant: Yes
Crouse-Hinds LL38SS technical specifications.
| Length | 167mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.