
CONDUIT GLAND, NON-INSULATED, IRON, 2; Conduit Configuration:Straight; Trade Size:2; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Zinc Electroplate; IP / NEMA Rating:Not Rated; External Length:63.5mm ;RoHS Compliant: Yes
Crouse-Hinds LT200 technical specifications.
| RoHS | Unconfirmed |
Download the complete datasheet for Crouse-Hinds LT200 to view detailed technical specifications.
No datasheet is available for this part.