
CONDUIT GLAND, 45DEG, NON-INSULATED, IRON, 0.375; Conduit Configuration:45 Degree; Trade Size:3/8; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Zinc Electroplate; IP / NEMA Rating:Not Rated; External Length:61.93mm ;RoHS Compliant: Yes
Crouse-Hinds LT3845 technical specifications.
| RoHS | Unconfirmed |
No datasheet is available for this part.
