
CONDUIT GLAND, 45DEG, INSULATED, IRON, 1; Conduit Configuration:45 Degree; Trade Size:1; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Zinc Electroplate; IP / NEMA Rating:Not Rated; External Length:79.38mm ;RoHS Compliant: Yes
Crouse-Hinds LTB10045 technical specifications.
| RoHS | Unconfirmed |
No datasheet is available for this part.