
MYERS HUB BASIC SCRU-TITE, ZINC, 0.75; Conduit Configuration:Straight; Trade Size:3/4; Conduit Material:Zinc; Conduit Colour:Metallic - Natural Zinc; IP / NEMA Rating:IP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12 ;RoHS Compliant: Yes
Crouse-Hinds ST2 technical specifications.
| Resistance | 3R |
| RoHS | Unconfirmed |
Download the complete datasheet for Crouse-Hinds ST2 to view detailed technical specifications.
No datasheet is available for this part.
