MYERS HUB BASIC SCRU-TITE, ZINC, 1; Conduit Configuration:Straight; Trade Size:1; Conduit Material:Zinc; Conduit Colour:Metallic - Natural Zinc; IP / NEMA Rating:IP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12 ;RoHS Compliant: Yes
Crouse-Hinds ST3 technical specifications.
| RoHS | Not Compliant |
Download the complete datasheet for Crouse-Hinds ST3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.