
CROUSE-HINDS STG 1 MYERS GROUND HUB, ZINC, 0.5"
Crouse-Hinds STG1 technical specifications.
| Length | 34.1mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Crouse-Hinds STG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
