CONDUIT FITTING/COVER/ GASKET, T, STEEL, 1; Conduit Body Type:T; Trade Size:1; Internal Volume:-; Conduit Material:Stainless Steel; Conduit Colour:-; External Length:191.26mm; External Width:45.21mm; External Height:58.67mm ;RoHS Compliant: Yes
Crouse-Hinds T38SS technical specifications.
| Length | 191mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.