
CONDUIT FITTING/COVER/ GASKET, TB, STEEL, 0.75; Conduit Body Type:TB; Trade Size:3/4; Internal Volume:-; Conduit Material:Stainless Steel; Conduit Colour:-; External Length:167.89mm; External Width:41.4mm; External Height:73.15mm ;RoHS Compliant: Yes
Crouse-Hinds TB28SS technical specifications.
| Length | 168mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.