CONDUIT FITTING GRIP, WIRE MESH, 0.75, 6.94L; Cable Diameter Min:-; Cable Diameter Max:19.05mm; Thread Size - Imperial:3/4; Thread Size - Metric:-; Cable Gland Material:Steel; Gland Colour:Metallic; IP / NEMA Rating:Not Rated ;RoHS Compliant: Yes
Crouse-Hinds WMG75 technical specifications.
| RoHS | Unconfirmed |
No datasheet is available for this part.